Reference Only

JMXHH1G05FCUDSU

Circular Push Pull Connectors FRONT MOUNT RECPTL CRIMP

Manufacturer:

Mfr Part:
JMXHH1G05FCUDSU

TTI Part:
JMXHH1G05FCUDSU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts5 Contact
Shell Size1
Mounting StyleCable Mount
Termination StyleCrimp
IP RatingIP68
SeriesJMX
PackagingEach
Contact PlatingGold
Current Rating7 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating1.1 kV
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.