Reference Only

JMXHH1G04FSUDSU

Circular Push Pull Connectors FRONT MOUNT RECPTL F SOLDER

Manufacturer:

Mfr Part:
JMXHH1G04FSUDSU

TTI Part:
JMXHH1G04FSUDSU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderSocket (Female)
Shell Size1
Mounting StylePanel
Termination StyleSolder
IP RatingIP68
SeriesJMX
PackagingEach
Contact PlatingGold
Current Rating8 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating1.1 kV
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.66$916.50
$34.12$1,706.00
$31.06$3,106.00
$29.47$14,735.00
Need more?

My Notes

Sign into see notes.