Reference Only

JMXHH1G02FSUDSU

Circular Push Pull Connectors FRONT MOUNT RECPTL F SOLDER

Manufacturer:

Mfr Part:
JMXHH1G02FSUDSU

TTI Part:
JMXHH1G02FSUDSU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderSocket (Female)
Shell Size1
Mounting StylePanel
Termination StyleSolder
IP RatingIP68
SeriesJMX
PackagingEach
Contact PlatingGold
Current Rating10 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating1.2 kV
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.