Reference Only
JKXFD0G07MSSDPR
Circular Push Pull Connectors 7P Straight Pin Plug Sz 0 Solder Pnl Mnt
Datasheet
JKXFD0G07MSSDPR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 7 Contact | |
| Shell Size | 0 | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Series | JKX | |
| Packaging | Each | |
| Contact Plating | Nickel | |
| Current Rating | 2.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 320 VAC, 220 VDC | |
| Wire Gauge | 28 AWG | |
| Part # Aliases | JKXFD0G07MSSDPR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.30 | $3,332.50 | |
| $131.98 | $6,599.00 | |
| $130.67 | $13,067.00 | |
| $118.49 | $59,245.00 | |
| $106.64 | $106,640.00 |
Need more?
My Notes
Sign into see notes.