Reference Only

JKXEP0G07FSSDPR

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JKXEP0G07FSSDPR

TTI Part:
JKXEP0G07FSSDPR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts7 Contact
Shell Size0
Mounting StylePanel
Termination StyleSolder
SeriesJKX
PackagingEach
Contact PlatingGold
Current Rating2.5 A
Product TypeCircular Push Pull Connectors
Shell MaterialHybrid
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating320 V
Wire Gauge28 AWG
Part # AliasesJKXEP0G07FSSDPR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.35$3,033.75
$115.55$11,555.00
$110.25$55,125.00
$93.82$93,820.00
Need more?

My Notes

Sign into see notes.