JDXFD2U12MSN Souriau

JDXFD2U12MSN

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JDXFD2U12MSN

TTI Part:
JDXFD2U12MSN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderPin (Male)
Shell Size2
Mounting StyleFree Hanging
Termination StyleSolder
SeriesJDX
PackagingEach
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.