Reference Only

JBXHH2G16FCSDSR

Circular Push Pull Connectors 16P Socket Recept IP68 Crimp Size 2

Manufacturer:

Mfr Part:
JBXHH2G16FCSDSR

TTI Part:
JBXHH2G16FCSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Shell Size2
Mounting StylePanel
Termination StyleCrimp
IP RatingIP68
SeriesJBX
PackagingEach
Current Rating6 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating730 V
Wire Gauge26 AWG
Part # AliasesJBXHH2G16FCSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.