Reference Only

JBXHH2C16FSSDSRA

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JBXHH2C16FSSDSRA

TTI Part:
JBXHH2C16FSSDSRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
SeriesJBX
PackagingEach
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Part # AliasesJBXHH2C16FSSDSRA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.