Reference Only

JBXHH0G04MSSDSR

Circular Push Pull Connectors 14.29SZ 0,FR MNT (HH) MAL SOLD

Manufacturer:

Mfr Part:
JBXHH0G04MSSDSR

TTI Part:
JBXHH0G04MSSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Termination StyleSolder
SeriesJBX
PackagingEach
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Part # AliasesJBXHH0G04MSSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

805In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.44$67.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes