Reference Only
JBXHH0B04MSSDSR
Circular Push Pull Connectors 14.29SZ 0,FR MNT (HH) MAL SOLD
Datasheet
JBXHH0B04MSSDSR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Series | JBX | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | JBXHH0B04MSSDSR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.57 | $1,714.25 | |
| $54.66 | $2,733.00 | |
| $43.60 | $4,360.00 | |
| $41.55 | $20,775.00 | |
| $39.45 | $39,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.