Reference Only

JBXFH2G16MSSDSR

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JBXFH2G16MSSDSR

TTI Part:
JBXFH2G16MSSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts16 Contact
Shell Size2
Mounting StylePanel Mount
Termination StyleSolder
IP RatingIP68
SeriesJBX
PackagingEach
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Part # AliasesJBXFH2G16MSSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.