Reference Only

JBXFH2G16MSSDSMR

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JBXFH2G16MSSDSMR

TTI Part:
JBXFH2G16MSSDSMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts16 Contact
Mounting StyleCable
Termination StyleSolder
IP RatingIP68
ColorChrome
SeriesJBX
PackagingEach
Contact PlatingGold
Current Rating6 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel Chrome
SubcategoryCircular Connectors
Voltage Rating730 VDC
Wire Gauge22 AWG
Part # AliasesJBXFH2G16MSSDSMR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.