Reference Only

JBXFH2C16MSSDSMR

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JBXFH2C16MSSDSMR

TTI Part:
JBXFH2C16MSSDSMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts16 Contact
Shell Size2
Mounting StylePanel Mount
Termination StyleSolder
IP RatingIP68
SeriesJBX
PackagingEach
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Part # AliasesJBXFH2C16MSSDSMR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes