Reference Only

JBXFD2G06MSSDSMR

Circular Push Pull Connectors 6P Strt Pin Plug Solder Shell Size 2

Manufacturer:

Mfr Part:
JBXFD2G06MSSDSMR

TTI Part:
JBXFD2G06MSSDSMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts6 Contact
Shell Size2
Mounting StylePanel Mount
Termination StyleSolder
IP RatingIP40
SeriesJBX
PackagingEach
Contact PlatingNickel
Current Rating12 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating900 V
Part # AliasesJBXFD2G06MSSDSMR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.31$53.31
$51.44$514.40
$48.07$1,201.75
$46.05$2,302.50
$45.59$4,559.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes