Reference Only

JBXFD2G05MCSDSR

Circular Push Pull Connectors 5P Strt Pin Plug Crimp Shell Size 2

Manufacturer:

Mfr Part:
JBXFD2G05MCSDSR

TTI Part:
JBXFD2G05MCSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts5 Contact
Shell Size2
Mounting StyleCable
Termination StyleCrimp
IP RatingIP40
SeriesJBX
PackagingEach
Contact PlatingNickel
Current Rating14 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating900 V
Part # AliasesJBXFD2G05MCSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.