Reference Only

JBXFD1G03FSSDSR

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JBXFD1G03FSSDSR

TTI Part:
JBXFD1G03FSSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderSocket (Female)
Number of Contacts3 Contact
Shell Size1
Mounting StylePanel Mount
Termination StyleSolder Cup
IP RatingIP40
SeriesJBX
PackagingEach
Current Rating12 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenameJBX
Voltage Rating600 V
Wire Gauge20 AWG - 18 AWG
Part # AliasesJBXFD1G03FSSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.