Reference Only

JBXFD0G02MCSDSR

Circular Push Pull Connectors 2P Strt Pin Plug Crimp Shell Size 0

Manufacturer:

Mfr Part:
JBXFD0G02MCSDSR

TTI Part:
JBXFD0G02MCSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts2 Contact
Shell Size0
Mounting StyleCable Mount
Termination StyleCrimp
IP RatingIP40
SeriesJBX
PackagingEach
Contact PlatingNickel
Current Rating10 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating660 V
Part # AliasesJBXFD0G02MCSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.90$747.50
$28.47$1,423.50
$27.12$2,712.00
$25.42$12,710.00
$25.17$25,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.