Reference Only

JBXEZ0J04MPSDSR

Circular Push Pull Connectors 4P Sz 0 PCB Mount Recept Pin

Manufacturer:

Mfr Part:
JBXEZ0J04MPSDSR

TTI Part:
JBXEZ0J04MPSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Shell Size0
Mounting StylePCB
Termination StyleSolder
IP RatingIP40
SeriesJBX
PackagingEach
Current Rating7 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Voltage Rating660 V
Wire Gauge26 AWG
Part # AliasesJBXEZ0J04MPSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.72$718.00
$26.04$2,604.00
$24.42$12,210.00
$24.17$24,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.