
JBXEZ0G07FPSDSR
Circular Push Pull Connectors
Datasheet
JBXEZ0G07FPSDSR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Shell Size | 0 | |
| Mounting Style | PCB | |
| Termination Style | Solder | |
| Series | JBX | |
| Packaging | Each | |
| Current Rating | 2.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | JBX | |
| Voltage Rating | 320 V | |
| Wire Gauge | 30 AWG | |
| Part # Aliases | JBXEZ0G07FPSDSR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.38 | $2,009.50 | |
| $76.55 | $3,827.50 | |
| $72.91 | $7,291.00 | |
| $72.19 | $36,095.00 | |
| $71.47 | $71,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes