Reference Only

JBXER0G04FCSDSR

Circular Push Pull Connectors 4P Socket Receptacle Crimp Panel Mnt Sz 0

Manufacturer:

Mfr Part:
JBXER0G04FCSDSR

TTI Part:
JBXER0G04FCSDSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts4 Contact
Shell Size0
Mounting StyleCable Mount
Termination StyleCrimp
IP RatingIP40
SeriesJBX
PackagingEach
Contact PlatingNickel
Current Rating7 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating660 V
Part # AliasesJBXER0G04FCSDSR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 29-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.