Reference Only
JBXEP2G06FSSDS
Circular Push Pull Connectors 6P Socket Receptacle Solder Panel Mt Sz 2
Datasheet
JBXEP2G06FSSDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Shell Size | 2 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| IP Rating | IP40 | |
| Series | JBX | |
| Packaging | Each | |
| Current Rating | 12 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 900 V | |
| Part # Aliases | JBXEP2G06FSSDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.88 | $1,072.00 | |
| $42.45 | $2,122.50 | |
| $42.03 | $4,203.00 | |
| $41.62 | $20,810.00 | |
| $41.20 | $41,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.