Reference Only
JBXEP1G02FSSDS
Circular Push Pull Connectors 2P Socket Receptacle Solder Panel Mt Sz 1
Datasheet
JBXEP1G02FSSDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 2 Contact | |
| Shell Size | 1 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| IP Rating | IP40 | |
| Series | JBX | |
| Packaging | Each | |
| Contact Plating | Nickel | |
| Current Rating | 15 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 760 V | |
| Part # Aliases | JBXEP1G02FSSDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.48 | $30.48 | |
| $30.18 | $301.80 | |
| $29.88 | $747.00 | |
| $27.78 | $1,389.00 | |
| $25.31 | $2,531.00 |
Need more?
Sign in to add projects and notes