Reference Only
JBXBR1
Circular Push Pull Connectors JBX Receptacle Cap 14mm
Datasheet
JBXBR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 1 | |
| Accessory Type | Dust Cap | |
| Color | Black | |
| Series | JBX | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Elastollan (PUR) | |
| Subcategory | Circular Connectors | |
| Part # Aliases | JBXBR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.17 | $24.17 | |
| $20.14 | $201.40 | |
| $19.94 | $498.50 | |
| $19.74 | $987.00 | |
| $19.52 | $1,952.00 | |
| $19.32 | $4,830.00 | |
| $19.12 | $9,560.00 |
Need more?
Sign in to add projects and notes