Reference Only
JBX0MPN
Circular Push Pull Connectors Pretective Boot Shell Size 0, Black
Datasheet
JBX0MPN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 0 | |
| Accessory Type | Boot | |
| Color | Black | |
| Series | JBX | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Elastollan (PUR) | |
| Subcategory | Circular Connectors | |
| Part # Aliases | JBX0MPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $6.00 | |
| $5.93 | $59.30 | |
| $5.84 | $146.00 | |
| $5.72 | $286.00 | |
| $5.46 | $546.00 | |
| $5.10 | $1,275.00 | |
| $4.29 | $2,145.00 | |
| $3.75 | $3,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes