Reference Only
JBX0MPA
Circular Push Pull Connectors Push-Pull
Datasheet
JBX0MPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 0 | |
| Accessory Type | Washer, Insulating | |
| Color | Blue | |
| Series | JBX | |
| Packaging | Each | |
| Contact Plating | Nickel | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Subcategory | Circular Connectors | |
| Part # Aliases | JBX0MPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $6.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes