Reference Only
ETH1-1346A
Circular MIL Spec Contacts SKT QUADRAX CRIMP 100 OHM
Datasheet
ETH11346A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 III | |
| Contact Gender | Socket (Female) | |
| Contact Size | 8 | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Quadrax | |
| Series | ETH1 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
388 expected on from 24-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $239.13 | $239.13 | |
| $236.75 | $1,183.75 | |
| $195.06 | $1,950.60 | |
| $170.68 | $4,267.00 |
Need more?
My Notes
Sign into see notes.