Reference Only
ETH1-1237A
Circular MIL Spec Contacts PIN QUADRAX PC TAIL 100 OHM
Datasheet
ETH11237A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 III | |
| Contact Gender | Pin (Male) | |
| Contact Size | 8 | |
| Wire Gauge | 8 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Quadrax | |
| Current Rating | 1 A | |
| Series | ETH1 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $257.28 | $257.28 |
Need more?
Sign in to add projects and notes