
ESC11KE02041S70
Circular MIL Spec Connector SQ Flange Stainless Recpt
Datasheet
ESC11KE02041S70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 41 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 20-41 | |
| Product | Receptacles | |
| Shell Size | 20 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-83723 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Current Rating | 7.3 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | ESC11 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Stainless Steel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ESC11KE02041S70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $793.78 | $2,381.34 | |
| $541.83 | $5,418.30 | |
| $448.68 | $8,973.60 | |
| $401.53 | $20,076.50 | |
| $335.55 | $33,555.00 | |
| $265.73 | $66,432.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.