Reference Only

ESC11KE01831PN0

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
ESC11KE01831PN0

TTI Part:
ESC11KE01831PN0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions31 Position
Contact GenderPin (Male)
Insert Arrangement18-31
ProductReceptacles
Shell Size18
Shell StyleWall Mount
MIL TypeMIL-DTL-83723
Termination StyleCrimp
Mounting StylePanel
Current Rating7.3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesESC11
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$803.85$2,411.55
$548.65$5,486.50
$454.28$9,085.60
$406.55$20,327.50
$339.93$33,993.00
$269.11$67,277.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.