
ESC10KE01407SN0
Standard Circular Connector
Datasheet
ESC10KE01407SN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Without Socket Contacts | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Square Flange | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | ESC10 | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $310.20 | $310.20 | |
| $258.50 | $775.50 | |
| $167.12 | $1,671.20 | |
| $147.84 | $2,956.80 | |
| $131.25 | $6,562.50 | |
| $118.64 | $11,864.00 | |
| $101.39 | $25,347.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes