Reference Only
EN3645W6FN35MN
Circular MIL Spec Connector CIRCULAR MIL SPEC CONNECTOR
Datasheet
EN3645W6FN35MN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 19-35 | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Number of Positions | 66 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 8D Series EN3645 | |
| Shell Size | 19 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Part # Aliases | EN3645W6FN35MN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
170 Can be Built
Build Time: 10 Days
170 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.22 | $217.22 | |
| $188.26 | $1,882.60 | |
| $166.11 | $4,152.75 | |
| $148.63 | $7,431.50 | |
| $131.64 | $13,164.00 | |
| $130.33 | $32,582.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.