Reference Only
EN3645W6DN35FN
Circular MIL Spec Connector CIRCULAR MIL SPEC CONNECTOR
Datasheet
EN3645W6DN35FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 15-35 | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Number of Positions | 37 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 8D Series EN3645 | |
| Shell Size | 15 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Part # Aliases | EN3645W6DN35FN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.95 | $929.75 | |
| $154.96 | $1,549.60 | |
| $119.20 | $2,980.00 | |
| $118.02 | $5,901.00 | |
| $116.85 | $11,685.00 | |
| $115.69 | $28,922.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes