Reference Only
EN3645W0HN35BN
Circular MIL Spec Connector
Datasheet
EN3645W0HN35BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 23-35 | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Panel | |
| Number of Positions | 100 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | 8D Series EN3645 | |
| Shell Size | 23 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Part # Aliases | EN3645W0HN35BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
251 Can be Built
Build Time: 10 Days
251 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.41 | $60.41 | |
| $52.35 | $523.50 | |
| $48.44 | $1,211.00 | |
| $47.96 | $2,398.00 | |
| $47.48 | $4,748.00 | |
| $47.01 | $11,752.50 |
Need more?
Sign in to add projects and notes