Reference Only
EN3645M6CN98FN
Circular MIL Spec Connector
Datasheet
EN3645M6CN98FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Insert Arrangement | 13-98 | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Number of Positions | 10 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 8D Series EN3645 | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Part # Aliases | EN3645M6CN98FN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
595 Can be Built
Build Time: 10 Days
595 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.53 | $110.53 | |
| $109.44 | $1,094.40 | |
| $108.35 | $2,708.75 | |
| $107.28 | $5,364.00 | |
| $106.22 | $10,622.00 |
Need more?
Sign in to add projects and notes