EN3645M0EN20MD Souriau

EN3645M0EN20MD

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
EN3645M0EN20MD

TTI Part:
EN3645M0EN20MD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions20 Position
Contact GenderPin (Male)
Insert Arrangement17-20
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8D Series EN3645
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesEN3645M0EN20MD

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20 Can be Built
Build Time: 10 Days
20 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.97$110.97
$92.47$924.70
$91.56$2,289.00
$90.65$4,532.50
$89.75$8,975.00
Need more?

My Notes

Sign into see notes.