EN3645F7DN18FN Souriau

EN3645F7DN18FN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
EN3645F7DN18FN

TTI Part:
EN3645F7DN18FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
Series8D Series EN3645
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesEN3645F7DN18FN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

344 Can be Built
Build Time: 10 Days
344 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$251.69$251.69
$209.74$2,097.40
$183.53$4,588.25
$181.71$9,085.50
$179.91$17,991.00
$178.13$44,532.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.