
EN3645F6CN35FN
Circular MIL Spec Connector
Datasheet
EN3645F6CN35FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 8D Series EN3645 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F6CN35FN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
90 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.63 | $195.63 | |
| $132.43 | $13,243.00 | |
| $117.71 | $58,855.00 | |
| $105.94 | $105,940.00 | |
| $104.89 | $262,225.00 | |
| $103.85 | $519,250.00 | |
| $102.82 | $1,028,200.00 | |
| $101.81 | $2,545,250.00 |
Need more?
My Notes
Sign into see notes.