Reference Only

EN3155-009F2020

Circular MIL Spec Contacts FEMALE SIZE 20 EN3645 CONTACT

Manufacturer:

Mfr Part:
EN3155-009F2020

TTI Part:
EN3155-009F2020

EDA / CAD Models

Alternate Part Number

EN3155-009F2020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact Size20
Termination StyleCrimp
Contact PlatingGold
Contact TypePin & Socket
Current Rating7.5 A
SeriesEN3155
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # AliasesEN3155009F2020

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes