Reference Only
EN3155-005F1616
Circular MIL Spec Contacts
Datasheet
EN3155-005F1616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 16 | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Current Rating | 13 A | |
| Series | EN3155 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3155005F1616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,331In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.20 | $55.20 |
Need more?
Sign in to add projects and notes