
EN2997Y01005MN
Circular MIL Spec Connector 8533 SERIES HERMETIC
Datasheet
EN2997Y01005MN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 10-05 | |
| MIL Type | MIL-DTL-83723 | |
| Mounting Style | Panel | |
| Number of Positions | 5 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | EN2997 | |
| Shell Size | 10 | |
| Shell Style | Box Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Part # Aliases | EN2997Y01005MN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
114In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $349.00 | $349.00 | |
| $299.03 | $897.09 | |
| $230.02 | $2,300.20 | |
| $164.30 | $8,215.00 | |
| $137.43 | $13,743.00 | |
| $117.15 | $29,287.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.