Reference Only

EN2997SE01212AN

Circular MIL Spec Connector 12P Sz 20 Wall Mnt Crimp Pin w/seal

Manufacturer:

Mfr Part:
EN2997SE01212AN

TTI Part:
EN2997SE01212AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderWithout Pin Contacts
Insert Arrangement12-12
ProductReceptacles
Shell Size12
Shell StyleWall Mount
MIL TypeMIL-DTL-83723
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesEN2997
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingStainless Steel
SubcategoryCircular Connectors
Voltage Rating1.5 kV
Part # AliasesEN2997SE01212AN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

18 Can be Built
Build Time: 13 Days
18 can be built in 13 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$512.80$512.80
$448.70$4,487.00
$444.26$8,885.20
$439.86$21,993.00
$435.50$43,550.00
$398.84$99,710.00
Need more?

My Notes

Sign into see notes.