Reference Only
ELIOAQ6SB
Fiber Optic Connectors Adaptor for Quadrax SZ 8 Female Insert
Datasheet
ELIOAQ6SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Connectors | |
| Series | AQ | |
| Product | Adapters | |
| Mode | Multimode | |
| Number of Positions | 1 Position | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Features | Multimode | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | ELIO | |
| Part # Aliases | ELIOAQ6SB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.95 | $2,259.50 | |
| $186.13 | $9,306.50 | |
| $151.90 | $15,190.00 | |
| $129.03 | $32,257.50 | |
| $106.22 | $106,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.