Reference Only

D38999/26WG75AN

Circular MIL Spec Connector 4P Sz 21 Straight Plug Less Pin Cont

Manufacturer:

Mfr Part:
D38999/26WG75AN

TTI Part:
D38999/26WG75AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderWithout Pin Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating45 A
Insert Arrangement21-75
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleCable
Number of Positions4 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
Shell Size21
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Voltage Rating1.3 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

0In Stock

25 Can be Built
Build Time: 10 Days
25 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.