Reference Only

D38999/26WF28SN

Circular MIL Spec Connector 28P Sz 19 Straight Plug Socket Cont

Manufacturer:

Mfr Part:
D38999/26WF28SN

TTI Part:
D38999/26WF28SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions28 Position
Contact GenderSocket (Female)
Insert Arrangement19-28
ProductPlugs
Shell Size19
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating1.8 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

7In Stock

96 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.33$130.33
$129.03$645.15
$127.74$1,277.40
$93.09$2,327.25
$81.45$8,145.00
Need more?
Sign in to add projects and notes