Reference Only

D38999/26MJ29SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26MJ29SN

TTI Part:
D38999/26MJ29SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions29 Position
Contact GenderSocket (Female)
Insert Arrangement25-29
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG
Part # AliasesD3899926MJ29SN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

295 Can be Built
Build Time: 10 Days
295 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.69$122.69
$108.93$544.65
$105.42$1,054.20
$98.15$2,453.75
$92.70$4,635.00
Need more?
Sign in to add projects and notes