Reference Only
D38999/26MD19PA
Circular MIL Spec Connector
Datasheet
D3899926MD19PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Mounting Style | Cable | |
| Mounting Angle | Straight | |
| Series | D38999 III | |
| Packaging | Each | |
| MIL Type | MIL-DTL-38999 III | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
988 Can be Built
Build Time: 10 Days
988 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.05 | $560.25 | |
| $110.94 | $1,109.40 | |
| $109.84 | $2,746.00 | |
| $108.75 | $5,437.50 | |
| $107.67 | $10,767.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes