Reference Only

D38999/26JJ8AN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26JJ8AN

TTI Part:
D38999/26JJ8AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderWithout Pin Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating45 A
Insert Arrangement25-08
MIL TypeMIL-DTL-38999 III
Mating StyleBayonet
Mounting AngleStraight
Mounting StyleCable
Number of Positions8 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
Shell Size25
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Voltage Rating1.3 kV
Part # AliasesD3899926JJ8AN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

99 Can be Built
Build Time: 10 Days
99 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.