Reference Only

D38999/26JJ29PN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26JJ29PN

TTI Part:
D38999/26JJ29PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13 A
Insert Arrangement25-29
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleCable
Number of Positions29 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
Shell Size25
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Part # AliasesD3899926JJ29PN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

0In Stock

217 Can be Built
Build Time: 10 Days
217 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.