Reference Only

D38999/26JE26SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26JE26SA

TTI Part:
D38999/26JE26SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
Insert Arrangement17-26
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleCable
Number of Positions26 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
Shell Size17
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Part # AliasesD3899926JE26SA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

0In Stock

59 Can be Built
Build Time: 10 Days
59 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes