Reference Only

D38999/26GH35SC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26GH35SC

TTI Part:
D38999/26GH35SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions100 Position
Contact GenderSocket (Female)
Insert Arrangement23-35
ProductPlugs
Shell Size23
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAlumium Alloy
Shell PlatingPassivated
SubcategoryCircular Connectors
Part # AliasesD3899926GH35SC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

110 Can be Built
Build Time: 10 Days
110 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$228.58$228.58
$182.15$18,215.00
$161.91$80,955.00
$145.72$145,720.00
$144.28$360,700.00
$142.85$714,250.00
$141.43$1,414,300.00
$140.03$3,500,750.00
Need more?
Sign in to add projects and notes